Cart

51740-10201602AALF

AMPH ICC

PWRBLADE VERT LF RECEPT
Supplier: Amphenol ICC
Matchcode: 5174010201602AALF
Rutronik No.: COREC37908
Unit Pack: 44
MOQ: 704
Packaging: TRAY
On request
5.20 $
3,660.80 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
51740
Family
PWR BLADE
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?