Cart

51625-XX001LF

AMPH ICC

BTB RIGHT ANGLE HEADER FEMALE
Supplier: Amphenol ICC
Matchcode: 51625XX001LF
Rutronik No.: COREC36241
Unit Pack: 22
MOQ: 132
Packaging: TRAY
On request
12.03 $
1,587.96 $

Prices

132 12.03 $
264 11.63 $

Parameter

No.of contacts
24
Contact style
FEMALE
Series
51625
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?