Cart

51624-XX001LF

AMPH ICC

STB RIGHT ANGLE HEADER
Supplier: Amphenol ICC
Matchcode: 51624XX001LF
Rutronik No.: COREC26865
Unit Pack: 66
MOQ: 198
Packaging: TRAY
On request
7.99 $
1,582.02 $

Prices

198 7.99 $
396 7.67 $
594 7.41 $

Parameter

No.of contacts
24
Contact pitch
6.35 mm
Number of rows
04
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Series
51624
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?