Cart

47750000LF

AMPH ICC

CRIMP TO WIRE
Supplier: Amphenol ICC
Matchcode: 47750000LF
Rutronik No.: COREC20129
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1205 $
120.50 $

Prices

1,000 0.1205 $
5,000 0.1165 $
10,000 0.1125 $
20,000 0.1085 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?