Cart

47745-001LF

AMPH ICC

CRIMP TERMINAL AWG 22-24-26
Supplier: Amphenol ICC
Matchcode: 47745001LF
Rutronik No.: COREC18962
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2466 $
493.20 $

Prices

2,000 0.2466 $
3,000 0.2382 $
5,000 0.2297 $

Parameter

No.of contacts
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?