Cart

47712-001LF

AMPH ICC

CRIMP TERMINAL AWG 22-26
Supplier: Amphenol ICC
Matchcode: 47712001LF
Rutronik No.: COREC31799
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.3523 $
704.60 $

Prices

2,000 0.3523 $
4,000 0.3397 $
6,000 0.3104 $
10,000 0.2873 $

Parameter

No.of contacts
01
Termin.style
CRIMP
Family
TERMINAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?