Cart

47439-002LF

AMPH ICC

MINI PV RECEPTACLE CRIMP
Supplier: Amphenol ICC
Matchcode: 47439002LF
Rutronik No.: COREC30655
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
In Stock
0.1333 $
1,333.00 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-40 TO 125 °C
Current rating
3.0 A
Series
47439
Family
MINI OV
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?