Cart

47217-000LF

AMPH ICC

2,54 CRIMP FEMALE
Supplier: Amphenol ICC
Matchcode: 47217000LF
Rutronik No.: COREC37991
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0457 $
457.00 $

Prices

10,000 0.0457 $
20,000 0.044 $
30,000 0.0432 $
50,000 0.0414 $
80,000 0.04 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
47217
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?