Cart

20021612-00012T4LF

AMPH ICC

12P MINITEK 1.27MM HEAD. EJECT
Supplier: Amphenol ICC
Matchcode: 2002161200012T4LF
Rutronik No.: COREC32999
Unit Pack: 12
MOQ: 480
Packaging: TUBE
On request
1.74 $
835.20 $

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Series
20021612
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?