Cart

20021612-00010T4LF

AMPH ICC

10P MINITEK1.27MM HEAD.EJECT RA
Supplier: Amphenol ICC
Matchcode: 2002161200006T4LF
Rutronik No.: COREC32997
Unit Pack: 15
MOQ: 600
Packaging: TUBE
On request
1.88 $
1,128.00 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
20021
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?