Cart

20021611-00008T4LF

AMPH ICC

08P MINITEK 1.27MM HEAD. EJECT
Supplier: Amphenol ICC
Matchcode: 2002161100008T4LF
Rutronik No.: COREC32989
Unit Pack: 560
MOQ: 560
Packaging: TUBE
On request
1.72 $
963.20 $

Prices

560 1.72 $
1,120 1.61 $
1,680 1.55 $
2,800 1.41 $
3,920 1.31 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?