Cart

20021611-00006T4LF

AMPH ICC

06P MINITEK 1.27MM HEAD. EJECT
Supplier: Amphenol ICC
Matchcode: 2002161100006T4LF
Rutronik No.: COREC32988
Unit Pack: 15
MOQ: 600
Packaging: TUBE
On request
1.61 $
966.00 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021611
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?