Cart

20021521-00014D1LF

AMPH ICC

14P MINITEK 1.27MM MALE HEAD.
Supplier: Amphenol ICC
Matchcode: 2002152100014D1LF
Rutronik No.: COREC36337
Unit Pack: 18
MOQ: 1512
Packaging: TUBE
On request
0.8971 $
1,356.42 $

Parameter

No.of contacts
14
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021521
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?