Cart

20021512-00010T4LF

AMPH ICC

10P MINITEK 1.27MM SHR.HEAD. RA
Supplier: Amphenol ICC
Matchcode: 2002151200010T4LF
Rutronik No.: COREC32980
Unit Pack: 22
MOQ: 1078
Packaging: TUBE
On request
1.0394 $
1,120.47 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Series
20021512
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?