Cart

20021511-00016T4LF

AMPH ICC

16P MINITEK 1.27MM SHR.HEAD.THT
Supplier: Amphenol ICC
Matchcode: 2002151100016T4LF
Rutronik No.: COREC32977
Unit Pack: 17
MOQ: 1836
Packaging: TUBE
On request
0.9415 $
1,728.59 $

Parameter

No.of contacts
16
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021511
Feature funct.
SHROUDED
Family
IDC HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?