Cart

20021444-00010T1LF

AMPH ICC

10P MINITEK 1.27MM RECEPT. IDC
Supplier: Amphenol ICC
Matchcode: 2002144400010T1LF
Rutronik No.: COREC38816
Unit Pack: 2470
MOQ: 2470
Packaging: TUBE
On request
2.19 $
5,409.30 $

Prices

2,470 2.19 $
4,940 2.11 $
7,410 1.99 $
9,880 1.87 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021444
Feature funct.
IDC
Family
IDC RECEPT
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?