Cart

20021321-00080D1LF

AMPH ICC

80P MINITEK 1.27MM RECEPT.SMT
Supplier: Amphenol ICC
Matchcode: 2002132100080D1LF
Rutronik No.: COREC34641
Unit Pack: 11
MOQ: 748
Packaging: TUBE
On request
5.48 $
4,099.04 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?