Cart

20021321-00060D1LF

AMPH ICC

60P MINITEK 1.27MM RECEPT. W.CA
Supplier: Amphenol ICC
Matchcode: 2002132100060D1LF
Rutronik No.: COREC36685
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
On request
On request

Parameter

No.of contacts
60
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021321
Family
PCB RECEPT
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?