20021321-00010T4LF

Supplier: Amphenol ICC
Matchcode: 2002132100010T4LF
Rutronik No.: COREC32965
Unit Pack: 86
MOQ: 2236
Packaging: TUBE
Parameter
- No.of contacts
- 10
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Series
- 20021
- Feature funct.
- MINI TEK
- Family
- MINI TEK
- Brand
- MINI TEK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 11 weeks