Cart

20021321-00006T4LF

AMPH ICC

06P MINITEK 1.27MM RECEPT.SMT
Supplier: Amphenol ICC
Matchcode: 2002132100006T4LF
Rutronik No.: COREC32957
Unit Pack: 137
MOQ: 3562
Packaging: TUBE
On request
0.355 $
1,264.51 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021321
Family
PCB RECEPT
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?