Cart

20021321-00006C4LF

AMPH ICC

06P MINITEK 1.27MM RECEPT.SMT
Supplier: Amphenol ICC
Matchcode: 2002132100006C4LF
Rutronik No.: COREC34597
Unit Pack: 700
MOQ: 700
Packaging: REEL
In Stock
0.4928 $
344.96 $

Prices

700 0.4928 $
1,400 0.4738 $
2,800 0.4662 $
4,200 0.4473 $
7,000 0.4321 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021321
Family
PCB RECEPT
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?