Cart

20021311-00016T4LF

AMPH ICC

16P MINITEK 1.27MM RECEPT.THT
Supplier: Amphenol ICC
Matchcode: 2002131100016T4LF
Rutronik No.: COREC32955
Unit Pack: 55
MOQ: 1815
Packaging: TUBE
On request
1.0956 $
1,988.51 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?