Cart

20021221-00020T4LF

AMPH ICC

20P MINITEK 1.27MM SHR.HEAD.SMT
Supplier: Amphenol ICC
Matchcode: 2002122100020T4LF
Rutronik No.: COREC32948
Unit Pack: 37
MOQ: 1406
Packaging: TUBE
On request
1.1176 $
1,571.35 $

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021221
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?