Cart

20021211-00012T4LF

AMPH ICC

12P MINITEK 1.27MM SHR.HEAD.THT
Supplier: Amphenol ICC
Matchcode: 2002121100012T4LF
Rutronik No.: COREC32906
Unit Pack: 55
MOQ: 1650
Packaging: TUBE
On request
0.6279 $
1,036.04 $

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021211
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?