Cart

20021211-00010T4LF

AMPH ICC

10P MINITEK 1.27MM SHR.HEAD.THT
Supplier: Amphenol ICC
Matchcode: 2002121100010T4LF
Rutronik No.: COREC32905
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.6506 $
0.65 $

Prices

1 0.6506 $
186 0.6256 $
310 0.6156 $
682 0.5906 $
1,426 0.5705 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021211
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?