Cart

20021211-00008T4LF

AMPH ICC

08P MINITEK 1.27MM SHR.HEAD.THT
Supplier: Amphenol ICC
Matchcode: 2002121100008T4LF
Rutronik No.: COREC32904
Unit Pack: 2201
MOQ: 2201
Packaging: INDIVIDUAL
On request
0.4302 $
946.87 $

Prices

2,201 0.4302 $
4,402 0.4136 $
6,603 0.407 $
8,804 0.3904 $
13,206 0.3772 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021211
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?