Cart

20021211-00006T4LF

AMPH ICC

06P MINITEK 1.27MM SHR.HEAD.THT
Supplier: Amphenol ICC
Matchcode: 2002121100006T4LF
Rutronik No.: COREC32903
Unit Pack: 84
MOQ: 2604
Packaging: TUBE
On request
0.6192 $
1,612.40 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?