Cart

20021121-00016T4LF

AMPH ICC

16P MINITEK 1.27MM UNSHR.HEAD.S
Supplier: Amphenol ICC
Matchcode: 2002112100016T4LF
Rutronik No.: COREC32900
Unit Pack: 58
MOQ: 2262
Packaging: TUBE
On request
0.7383 $
1,670.03 $

Parameter

No.of contacts
16
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021121
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?