Cart

20021121-00008T4LF

AMPH ICC

08P MINITEK 1.27MM UNSHR.HEAD.S
Supplier: Amphenol ICC
Matchcode: 2002112100008T4LF
Rutronik No.: COREC32894
Unit Pack: 115
MOQ: 2990
Packaging: TUBE
On request
0.4451 $
1,330.85 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021121
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?