Cart

20021121-00006C4LF

AMPH ICC

06P MINITEK 1.27MM UNSHR.HEAD.S
Supplier: Amphenol ICC
Matchcode: 2002112100006C4LF
Rutronik No.: COREC32892
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.41 $
0.41 $

Prices

1 0.41 $
1,200 0.395 $
1,800 0.3879 $
3,600 0.3721 $
7,200 0.3595 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021121
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?