Cart

20021112-00012T4LF

AMPH ICC

12P MINITEK 1.27MM UNSHR.HEAD.R
Supplier: Amphenol ICC
Matchcode: 2002111200012T4LF
Rutronik No.: COREC32859
Unit Pack: 77
MOQ: 1694
Packaging: TUBE
On request
0.6083 $
1,030.46 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
20021
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?