Cart

20021111-00010T1LF

AMPH ICC

10P MINITEC 1.27MM UNSHR.HEAD.S
Supplier: Amphenol ICC
Matchcode: 2002111100010T1LF
Rutronik No.: COREC30451
Unit Pack: 2418
MOQ: 2418
Packaging: TUBE
On request
0.4122 $
996.70 $

Prices

2,418 0.4122 $
4,836 0.3964 $
7,254 0.3901 $
9,672 0.3742 $
14,508 0.3615 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021111
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?