Cart

20020802-004LF

AMPH ICC

CODING KEY SKT 5.00/5.08MM
Supplier: Amphenol ICC
Matchcode: 20020802004LF
Rutronik No.: COTERM7111
Unit Pack: 800
MOQ: 5600
Packaging: INDIVIDUAL
On request
0.0748 $
418.88 $
Article with this quantity is not orderable.

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
N/A °C
Current rating
N/A A
Voltage rating
N/A V
Series
20020802
IP Code
N/A
AWG
N/A
Feature materia
_OTHER
Feature funct.
Cod Socket
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?