Cart

20020802-002LF

AMPH ICC

CODING KEY PLUG 5.00MM 05.08MM
Supplier: Amphenol ICC
Matchcode: 20020802002LF
Rutronik No.: COTERM7109
Unit Pack: 800
MOQ: 5600
Packaging: INDIVIDUAL
On request
0.1345 $
753.20 $

Prices

5,600 0.1345 $
16,800 0.1245 $
Article with this quantity is not orderable.

Parameter

Number of rows
01
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?