Cart

20020517-M041B01LF

AMPH ICC

04P PLUG +FLANGE CONTACT DOWN
Supplier: Amphenol ICC
Matchcode: 20020517M041B01LF
Rutronik No.: COTERM7215
Unit Pack: 20
MOQ: 1260
Packaging: INDIVIDUAL
On request
2.78 $
3,502.80 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?