Cart

20020517-M021B01LF

AMPH ICC

02P PLUG +FLANGE CONTACT DOWN
Supplier: Amphenol ICC
Matchcode: 20020517M021B01LF
Rutronik No.: COTERM7105
Unit Pack: 30
MOQ: 2520
Packaging: INDIVIDUAL
On request
1.16 $
2,923.20 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
32.0 A
Voltage rating
300 V
Series
20020517
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?