Cart

20020316-G091B01LF

AMPH ICC

09P FIXED TERMINAL BLOCK 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020316-G091B01LF
Rutronik No.: COREC33417
Unit Pack: 130
MOQ: 520
Packaging: BULK
On request
1.65 $
858.00 $

Prices

520 1.65 $
1,040 1.50 $
1,560 1.40 $
Article with this quantity is not orderable.

Parameter

No.of contacts
09
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?