Cart

20020316-G081B01LF

AMPH ICC

08P TERMINAL BLOCK SOCKET 5.00M
Supplier: Amphenol ICC
Matchcode: 20020316G081B01LF
Rutronik No.: COTERM6712
Unit Pack: 1
MOQ: 640
Packaging: BULK
On request
0.923 $
590.72 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
16.0 A
Voltage rating
300 V
Series
20020316
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?