Cart

20020316-G071B01LF

AMPH ICC

07P TERMINAL BLOCK SOCKET 5.00M
Supplier: Amphenol ICC
Matchcode: 20020316G071B01LF
Rutronik No.: COREC37454
Unit Pack: 160
MOQ: 640
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 04/20/2016
1.53 $
979.20 $

Prices

640 1.53 $
1,280 1.40 $
1,920 1.30 $
Article with this quantity is not orderable.

Parameter

No.of contacts
07
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
16.0 A
Voltage rating
300 V
Series
20020316
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?