Cart

20020131-G041A01LF

AMPH ICC

04P MALE RECEPTACLE 45°FL 5.00M
Supplier: Amphenol ICC
Matchcode: 20020131G041A01LF
Rutronik No.: COTERM7205
Unit Pack: 150
MOQ: 1350
Packaging: INDIVIDUAL
On request
0.414 $
558.90 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
45°ANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
8.00 A
Voltage rating
300 V
Series
20020131
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?