Cart

20020130-G101A01LF

AMPH ICC

10P MALE RECEPTACLE 45° 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020130G101A01LF
Rutronik No.: COTERM7188
Unit Pack: 81
MOQ: 567
Packaging: INDIVIDUAL
On request
1.1119 $
630.45 $

Prices

567 1.1119 $
1,701 1.0292 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
20020130
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?