Cart

20020130-D041A01LF

AMPH ICC

04P MALE RECEPTACLE 45° 3.81MM
Supplier: Amphenol ICC
Matchcode: 20020130D041A01LF
Rutronik No.: COTERM7180
Unit Pack: 400
MOQ: 1600
Packaging: INDIVIDUAL
On request
0.4417 $
706.72 $

Prices

1,600 0.4417 $
3,200 0.4036 $
6,400 0.3736 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Series
20020130
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?