Cart

20020130-C101A01LF

AMPH ICC

10P MALE RECEPTACLE 45° 3.5MM
Supplier: Amphenol ICC
Matchcode: 20020130C101A01LF
Rutronik No.: COTERM7178
Unit Pack: 165
MOQ: 495
Packaging: INDIVIDUAL
On request
1.0293 $
509.50 $

Prices

495 1.0293 $
1,485 0.9404 $
2,475 0.8705 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?