Cart

20020130-C031A01LF

AMPH ICC

03P MALE RECEPTACLE 45° 3.5MM
Supplier: Amphenol ICC
Matchcode: 20020130C031A01LF
Rutronik No.: COTERM7174
Unit Pack: 500
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.3096 $
619.20 $

Prices

2,000 0.3096 $
4,000 0.2829 $
8,000 0.2619 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?