Cart

20020111-H101A01LF

AMPH ICC

10P MALE RECEPTACLE RA 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020111H101A01LF
Rutronik No.: COTERM7173
Unit Pack: 144
MOQ: 576
Packaging: INDIVIDUAL
On request
0.9743 $
561.20 $

Prices

576 0.9743 $
1,152 0.8901 $
2,304 0.8239 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?