Cart

20020111-G081A01LF

AMPH ICC

08P MALE RECEPTACLE RA 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020111G081A01LF
Rutronik No.: COTERM7166
Unit Pack: 160
MOQ: 640
Packaging: INDIVIDUAL
On request
0.8201 $
524.86 $

Prices

640 0.8201 $
1,280 0.7492 $
2,560 0.6936 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Series
20020111
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?