Cart

20020111-G031A01LF

AMPH ICC

03P MALE RECEPTACLE RA 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020111G031A01LF
Rutronik No.: COTERM7163
Unit Pack: 280
MOQ: 1680
Packaging: INDIVIDUAL
On request
0.4685 $
787.08 $

Prices

1,680 0.4685 $
5,040 0.4337 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?