Cart

20020111-C101A01LF

AMPH ICC

10P MALE RECEPTACLE RA 3.50MM
Supplier: Amphenol ICC
Matchcode: 20020111C101A01LF
Rutronik No.: COTERM7157
Unit Pack: 288
MOQ: 576
Packaging: INDIVIDUAL
On request
0.4572 $
263.35 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
10.0 A
Voltage rating
300 V
Series
20020111
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?