Cart

20020111-C031A01LF

AMPH ICC

03P MALE RECEPTACLE RA 3.5MM
Supplier: Amphenol ICC
Matchcode: 20020111C031A01LF
Rutronik No.: COTERM7153
Unit Pack: 600
MOQ: 1800
Packaging: INDIVIDUAL
On request
0.4682 $
842.76 $

Prices

1,800 0.4682 $
3,600 0.4278 $
7,200 0.396 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Series
20020111
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?