Cart

20020110-H031A01LF

AMPH ICC

03P TERMINAL BLOCK SOCKET 5.08M
Supplier: Amphenol ICC
Matchcode: 20020110H031A01LF
Rutronik No.: COTERM6683
Unit Pack: 450
MOQ: 1800
Packaging: BULK
On request
0.15 $
270.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
10.0 A
Voltage rating
300 V
Series
20020110
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?